reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DKAM TVI 01 :: TVI dome camera, 2.1 MP


DKAM TVI 01

  • Product Description
  • Technical information
  • General
    • Type
    • Dome camera
    • Technology
    • TVI
    • Design
    • Indoor
    • Temperature range
    • -10 ... +50
  • Specials
    • Specification
    • Night vision LED
  • Implementation
    • Sensor Size
    • 1/2.7” / 8.0 mm
    • Sensor Typ
    • CMOS
    • Focal length
    • 2.8-12 mm
    • power supply
    • DC socket 5.5 mm/2.1 mm
    • Lens
    • Vario zoom
  • Measures
    • Ø
    • 149 mm
    • Height
    • 99 mm
  • Electrical values
    • Voltage
    • 12 V
    • Power consumption
    • 500
  • Interfaces
    • Connection
    • BNC
  • Display
    • Resolution
    • 1920 x 1080
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage input
    • 12 V DC / 0.5 A
    • Low-voltage connection
    • Power plug: Ø 5.5 mm/2.1 mm

TVI dome camera with click-turn lock, 2.1 MP CMOS, 1080p, 2.8 - 12 mm, max. 20 m IR, IR cut

TVI stands for "Transport Video Interface" and enables resolutions of 1920 x 1080 pixels (Full HD)- with fully analogue signal routing. This eliminates the need for digital interfaces, such as those required by SDI technology, which results in significant cost savings.

At the same time, the range is increased considerably compared with SDI cameras. Video can also once again be transferred via network cables (Cat5 or higher) and two-wire transmission. We recommend RG59 cable, also supported and available from us, due to its double shielding.

For playback and/or recording of brilliant images, please use an appropriate digital recorder (BSDVR-TVI series/BSUDVR series). These can, of course, be connected to home TVs or any other suitable monitor via HDMI or VGA interface. Thanks to integrated network interface, your videos can also be called up via the Internet, if desired.



Package weight : 0.431 kg
RoHS : conform
Technical information
  • General
    • Type
    • Dome camera
    • Technology
    • TVI
    • Design
    • Indoor
    • Temperature range
    • -10 ... +50
  • Specials
    • Specification
    • Night vision LED
  • Implementation
    • Sensor Size
    • 1/2.7” / 8.0 mm
    • Sensor Typ
    • CMOS
    • Focal length
    • 2.8-12 mm
    • power supply
    • DC socket 5.5 mm/2.1 mm
    • Lens
    • Vario zoom
  • Measures
    • Ø
    • 149 mm
    • Height
    • 99 mm
  • Electrical values
    • Voltage
    • 12 V
    • Power consumption
    • 500
  • Interfaces
    • Connection
    • BNC
  • Display
    • Resolution
    • 1920 x 1080
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage input
    • 12 V DC / 0.5 A
    • Low-voltage connection
    • Power plug: Ø 5.5 mm/2.1 mm
Datasheet/manual