reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


CAM HDC 4W :: HD-SDI interior dome camera, 2.1 MP, 2.8 - 12 mm

Item-No.: CAM HDC 4W
€110,80
Category of goods: 0


CAM HDC 4W

  • Product Description
  • Technical information
  • General
    • Type
    • Dome camera
    • Technology
    • HD-SDI 2MP
    • Design
    • Indoor
    • Temperature range
    • -10 ... +50
    • Colour
    • White
  • Specials
    • Specification
    • Night vision LED
  • Implementation
    • Sensor Size
    • 1/3” / 8.5 mm
    • Sensor Typ
    • CMOS
    • Focal length
    • 2.8 - 12 mm
    • power supply
    • DC socket 5.5 mm/2.1 mm
    • Lens
    • Vario zoom
  • Measures
    • Ø
    • 149 mm
    • Height
    • 99 mm
  • Electrical values
    • Voltage
    • 12 V
    • Power consumption
    • 450
  • Interfaces
    • Connection
    • HD-SDI
  • Display
    • Resolution
    • 2 MP

This camera is especially popular in particular thanks to the "click-pivot" housing, as it saves you valuable time during installation and offers benefits such as allowing you to make subsequent changes to the focal length quickly and easily without having to open the housing with a special tool. Simply turn the plastic cover counter-clockwise and you have free access to the lens mount.

• Noise and fog reduction
• Backlight compensation
• Automatic day/night switch-over
• Automatic white balance
• Automatic gain control (AGC)

- already configured. All you need to do is install the camera, connect it to a suitable digital recorder or monitor, and your video surveillance can begin — whether at home or in large industrial complexes.

Of course, you can configure these settings yourself, if required. A second analogue video output (BNC) also allows you to easily connect the camera to a second monitor or to connect an analogue recorder. This camera is equipped with a 1/3" 2.1-megapixel CMOS chip and a high-quality 2.8 - 12 mm video zoom lens.



Package weight : 0.46 kg
RoHS : conform
Technical information
  • General
    • Type
    • Dome camera
    • Technology
    • HD-SDI 2MP
    • Design
    • Indoor
    • Temperature range
    • -10 ... +50
    • Colour
    • White
  • Specials
    • Specification
    • Night vision LED
  • Implementation
    • Sensor Size
    • 1/3” / 8.5 mm
    • Sensor Typ
    • CMOS
    • Focal length
    • 2.8 - 12 mm
    • power supply
    • DC socket 5.5 mm/2.1 mm
    • Lens
    • Vario zoom
  • Measures
    • Ø
    • 149 mm
    • Height
    • 99 mm
  • Electrical values
    • Voltage
    • 12 V
    • Power consumption
    • 450
  • Interfaces
    • Connection
    • HD-SDI
  • Display
    • Resolution
    • 2 MP
Datasheet/manual