reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


BS IR250H :: 1/3" 8.5 mm IR colour dome, 540 TVL

Item-No.: BS IR250H
€69,60
Category of goods: 0

BS IR250H

  • Product Description
  • Technical information
  • General
    • Type
    • Dome camera
    • Technology
    • 14 infrared LEDs
    • Design
    • Indoor
    • Temperature range
    • -10 ... +50
    • Colour
    • Black
  • Specials
    • Specification
    • Night vision LED
  • Implementation
    • Sensor Size
    • 1/3” / 8.5 mm
    • Sensor Typ
    • Sony Super HAD CCD
    • Focal length
    • 3.6 mm
    • power supply
    • DC socket 5.5 mm/2.1 mm
    • Lens
    • Fixed
  • Measures
    • Width
    • 118 mm
    • Height
    • 76 mm
    • Depth
    • 118 mm
  • Electrical values
    • Voltage
    • 12 V
    • Power consumption
    • 220
  • Interfaces
    • Connection
    • BNC

IR dome camera with wide-angle lens

Dome cameras are particularly suitable for inconspicuous indoor surveillance. IR-LEDs give you a perfect overview even in total darkness

Its tinted hemisphere makes is difficult to see which direction the lens is facing. This increases the level of deterrence.

Technical data:

• Sensor 1/3 inch (8.46 mm) Sony® Super HAD CCD
• Resolution: 540 TV lines
• Lens: 3.6mm
• IR-LED for 10-metre illumination



Package weight : 0.299 kg
RoHS : conform
Technical information
  • General
    • Type
    • Dome camera
    • Technology
    • 14 infrared LEDs
    • Design
    • Indoor
    • Temperature range
    • -10 ... +50
    • Colour
    • Black
  • Specials
    • Specification
    • Night vision LED
  • Implementation
    • Sensor Size
    • 1/3” / 8.5 mm
    • Sensor Typ
    • Sony Super HAD CCD
    • Focal length
    • 3.6 mm
    • power supply
    • DC socket 5.5 mm/2.1 mm
    • Lens
    • Fixed
  • Measures
    • Width
    • 118 mm
    • Height
    • 76 mm
    • Depth
    • 118 mm
  • Electrical values
    • Voltage
    • 12 V
    • Power consumption
    • 220
  • Interfaces
    • Connection
    • BNC
Datasheet/manual