reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TECHNAXX 4311 :: TX-19 dummy dome monitoring camera

Item-No.: TECHNAXX 4311
€9,15
Category of goods: 0


TECHNAXX 4311

  • Product Description
  • Technical information
  • General
    • Type
    • Dome
    • Design
    • Dummy camera
  • Measures
    • Width
    • 116 mm
    • Height
    • 70 mm
Detailed replica of an infrared dome camera

• Deceptively authentic-looking dummy
• Built-in, flashing red LED discourages potential thieves
• Motion detectors for the LED
• Built-in dummy lenses
• Easy to mount

Technical specifications:
Power supply: 2x AA batteries* (* not included)
Material: ABS plastic
Only suitable for indoor use

Package contents:
TX-19 dummy dome camera
2x screws and 2x dowels
Quick start guide

Dimensions and weight:
Camera weight: 110 g (without batteries)
Camera dimensions: Ø 116 x height 70 mm



Manufacturer : TECHNAXX
Factory number : 4311
Package weight : 0.157 kg
RoHS : conform
Technical information
  • General
    • Type
    • Dome
    • Design
    • Dummy camera
  • Measures
    • Width
    • 116 mm
    • Height
    • 70 mm