reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


KN SAS DUMMY35 :: Outdoor solar dummy camera


KN SAS DUMMY35

  • Product Description
  • Technical information
  • General
    • Type
    • Compact
    • Design
    • Dummy camera
  • Specials
    • Specification
    • Solar
  • Measures
    • Width
    • 78 mm
    • Height
    • 83 mm
    • Depth
    • 180 mm

Dummy monitoring camera in plastic enclosure and with IR LEDs (dummies) for outdoor use.

  • A solar module supplies the constantly flashing LED and charges inserted batteries as well (2x AAA/not included in delivery). Where sufficient lighting is available, batteries are not even required

  • Professional design for creating an impression of professional monitoring

  • Includes wall bracket


• Length: 19.7 cm
• Diameter: 8.0 cm
• Housing: plastic



Manufacturer : KÖNIG
Factory number : SAS-DUMMYCAM35
Package weight : 0.429 kg
RoHS : conform
Technical information
  • General
    • Type
    • Compact
    • Design
    • Dummy camera
  • Specials
    • Specification
    • Solar
  • Measures
    • Width
    • 78 mm
    • Height
    • 83 mm
    • Depth
    • 180 mm
Datasheet/manual