reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DUMMY DOME :: Mini dome dummy camera

Item-No.: DUMMY DOME
€3,80
Category of goods: 0


DUMMY DOME

  • Product Description
  • Technical information
  • General
    • Type
    • Dome
    • Design
    • Dummy camera
  • Measures
    • Width
    • 118 mm
    • Height
    • 75 mm

Mini dome dummy camera

Even a deterrent can be very effective against crime.

Sometimes it is sufficient to install a dummy to protect a certain area.

• Visitors think you have video surveillance

(Note: no LED)



Package weight : 0.145 kg
Technical information
  • General
    • Type
    • Dome
    • Design
    • Dummy camera
  • Measures
    • Width
    • 118 mm
    • Height
    • 75 mm
Datasheet/manual