reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SMARTLOADER S :: Carrying case for cameras and camcorders/small


SMARTLOADER S

  • Product Description
  • Technical information
  • General
    • Type
    • Camera case
    • Colour
    • Grey
  • Measures
    • Internal dimension
    • 100 x 130 x 80 mm

Lightweight and shape-retaining bag for cameras and camcorders.

Internal separators can be adjusted. Cover with internal mesh pocket, opens away from the body and fixes in the open position. Mesh pockets on both sides. Front pocket with zip and fold-over cover with address pocket.

Padded carrying handle. Adjustable strap with shoulder pad. Metal D-rings and carabiner. Belt loops.

Dimensions:
• Internal : (W x H x D): 10 x 13 x 8 cm



Manufacturer : KAISER FOTOTECHNIK
Factory number : 8825
Package weight : 0.361 kg
Technical information
  • General
    • Type
    • Camera case
    • Colour
    • Grey
  • Measures
    • Internal dimension
    • 100 x 130 x 80 mm
Datasheet/manual