reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SMARTLOADER L :: Carrying case for cameras and camcorders/large

Item-No.: SMARTLOADER L
€22,95
Category of goods: 0


SMARTLOADER L

  • Product Description
  • Technical information
  • General
    • Type
    • Camera case
    • Colour
    • Grey
  • Measures
    • Internal dimension
    • 175 x 130 x 100 mm

Lightweight and shape-retaining bag for cameras and camcorders.

  • Internal separators can be adjusted

  • Cover with internal mesh pocket, opens away from the body and fixes in the open position

  • Mesh pockets on both sides

  • Front pocket with zip and fold-over cover with address pocket

  • Padded carrying handle

  • Adjustable strap with shoulder pad

  • Metal D-rings and carabiner

  • With belt loops

  • Internal dimensions (W x H x D): 17.5 x 13 x 10 cm




Manufacturer : KAISER FOTOTECHNIK
Factory number : 8827
Package weight : 0.493 kg
Technical information
  • General
    • Type
    • Camera case
    • Colour
    • Grey
  • Measures
    • Internal dimension
    • 175 x 130 x 100 mm
Datasheet/manual