reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


MANTONA 20587 :: Photo Backpack

Item-No.: MANTONA 20587
€129,00
Category of goods: 0


mantona Kamerarucksack ElementsPro 40 orange

  • Product Description
  • Technical information
  • General
    • Type
    • Photo backpack
    • Design
    • für Profi DSLR, bis zu 4 Objektive, Zubehör
    • Colour
    • Orange
  • Measures
    • Internal dimension
    • 230 x 280 x 120 mm
    • Width
    • 300 mm
    • Length
    • 800 mm
    • Depth
    • 210 mm
  • Weights
    • Weight
    • 1700 g
  • Professional Outdoor camera backpack with well thought-out carrying and storage system
  • suitable for large DSLR or system camera equipment with sufficient space for up to 4 lenses, power supply unit and many other accessories
  • further accessory compartments for tablet (up to 10 inch), food supply, personal belongings, beverage bottle, filters, SD-cards, ect.
  • fastening facilities for tripod and trekking sticks
  • compact and light
  • Airmesh padding with good breathing properties on the back for optimal carrying comfort
  • detachable aluminium frame for an even more stable backpack carrying system
  • quick access to the camera from the side
  • incl. detachable lap belt and detachable rain cover
  • lap belt with packets for purse, mobile phone or keys
  • the camera compartment can be completely removed, so that the backpack can also be used without camera equipment
  • flexibly partitionable inside space to match your requirements



Manufacturer : MANTONA
Factory number : 20587
Package weight : 1.82 kg
RoHS : conform
Technical information
  • General
    • Type
    • Photo backpack
    • Design
    • für Profi DSLR, bis zu 4 Objektive, Zubehör
    • Colour
    • Orange
  • Measures
    • Internal dimension
    • 230 x 280 x 120 mm
    • Width
    • 300 mm
    • Length
    • 800 mm
    • Depth
    • 210 mm
  • Weights
    • Weight
    • 1700 g
Datasheet/manual