reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


MANTONA 20583 :: Camera bag

Item-No.: MANTONA 20583
€65,00
Category of goods: 0

mantona camera bag ElementsPro 20 orange

  • Product Description
  • Technical information
  • General
    • Type
    • Camera case
    • Design
    • für DSLR
    • Colour
    • Orange
  • Measures
    • Internal dimension
    • 170 x 150 x 220 mm
  • Weights
    • Weight
    • 720 g
  • Outdoor camera bag, to be carried by shoulder strap and/or lap belt
  • suitable for small DSLR equipment or one system camera incl. 2 lenses, power supply unit and further accessories
  • lap belt with pockets for purse, mobile phone or keys
  • compact and light
  • breathable Airmesh padding for optimal carrying comfort
  • quick access to the camera through a large cover
  • detachable rain cover
  • net compartments on either side for beverage bottle or accessories
  • flexibly partitionable inside space to match your requirements
  • The camera compartment can be removed as a complete item, to be able to use the bag also without camera equipment



Manufacturer : MANTONA
Factory number : 20583
Package weight : 0.704 kg
RoHS : conform
Technical information
  • General
    • Type
    • Camera case
    • Design
    • für DSLR
    • Colour
    • Orange
  • Measures
    • Internal dimension
    • 170 x 150 x 220 mm
  • Weights
    • Weight
    • 720 g
Datasheet/manual