reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


MANTONA 20368 :: Camera bag with tripod

Item-No.: MANTONA 20368
€139,00
Category of goods: 0

mantona camera bag triangle grey + DSLM tripod

  • Product Description
  • Technical information
  • General
    • Type
    • Camera bag with tripod
    • Design
    • für DSLR- und Systemkameras
    • Colour
    • Grey
  • Measures
    • Internal dimension
    • 150 x 260 x 350 mm
  • Weights
    • Weight
    • 600 g
  • innovative camera bag with Sling carrying system and triangular design
  • suitable for system or DSLR cameras, 2 lenses, tripod and further accessories
  • quick access through linked zips
  • convenient carrying system with belly belt
  • individually dividable inside space
  • excellent protection, good padding and low weight
  • access from left or right, even without having to put down the bag
  • additional compartments for tablet, smartphone or personal objects
  • Compartment for camera tripod exactly fitting for the mantona DSLM travel tripod



Manufacturer : MANTONA
Factory number : 20368
Package weight : 2.68 kg
RoHS : conform
Technical information
  • General
    • Type
    • Camera bag with tripod
    • Design
    • für DSLR- und Systemkameras
    • Colour
    • Grey
  • Measures
    • Internal dimension
    • 150 x 260 x 350 mm
  • Weights
    • Weight
    • 600 g
Datasheet/manual