reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


MANTONA 20142 :: Camera bag

Item-No.: MANTONA 20142
€32,99
Category of goods: 0


mantona Irit Systemkameratasche rot

  • Product Description
  • Technical information
  • General
    • Type
    • Camera case
    • Design
    • For system cameras
    • Colour
    • Red
  • Measures
    • Internal dimension
    • 140 x 70 x 180 mm
  • Weights
    • Weight
    • 250 g
  • ideal for system cameras with Pancake lens and charger or further lens
  • simple access through the generously dimensioned bag opening
  • divider with SD-card compartment, micro fibre cloth and mobile phone bar
  • several side pockets for small accessories like filters, power pack, etc.
  • detachable shoulder belt



Manufacturer : MANTONA
Factory number : 20142
Package weight : 0.26 kg
RoHS : conform
Technical information
  • General
    • Type
    • Camera case
    • Design
    • For system cameras
    • Colour
    • Red
  • Measures
    • Internal dimension
    • 140 x 70 x 180 mm
  • Weights
    • Weight
    • 250 g
Datasheet/manual