reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


MANTONA 19751 :: Camera bag

Item-No.: MANTONA 19751
Colour:

€32,99




mantona Premium Holster bag red

  • Product Description
  • Technical information
  • General
    • Type
    • Camera bag (holster)
    • Design
    • For DSLR and system cameras
    • Colour
    • Red/black
  • Measures
    • Internal dimension
    • 190 x 100 x 190 mm
  • Weights
    • Weight
    • 460 g
  • main compartment with quick-access opening
  • for SLR and system cameras
  • built-in dust-proof cover
  • padded shoulder strap and handle



Manufacturer : MANTONA
Factory number : 19751
Package weight : 0.48 kg
RoHS : conform
Technical information
  • General
    • Type
    • Camera bag (holster)
    • Design
    • For DSLR and system cameras
    • Colour
    • Red/black
  • Measures
    • Internal dimension
    • 190 x 100 x 190 mm
  • Weights
    • Weight
    • 460 g
Datasheet/manual