reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


MANTONA 19578 :: Photo Backpack

Item-No.: MANTONA 19578
€34,99
Category of goods: 0


mantona Azurit Fotorucksack

  • Product Description
  • Technical information
  • General
    • Type
    • Photo backpack
    • Design
    • für DSLR, bis zu 5 Objektive und Zubehör
    • Colour
    • Black
  • Measures
    • Internal dimension
    • 260 x 350 x 110 mm
  • Weights
    • Weight
    • 900 g
  • backpack suitable for e.g. one DSLR, up to 5 lenses, system flash and many accessories
  • innovative carrying system with quick access to the camera
  • flexibly partitionable inside space to match your requirements
  • padding with good breathing properties on the back for optimal carrying comfort

  • ideal for longer photographing tours



Manufacturer : MANTONA
Factory number : 19578
Package weight : 0.926 kg
RoHS : conform
Technical information
  • General
    • Type
    • Photo backpack
    • Design
    • für DSLR, bis zu 5 Objektive und Zubehör
    • Colour
    • Black
  • Measures
    • Internal dimension
    • 260 x 350 x 110 mm
  • Weights
    • Weight
    • 900 g
Datasheet/manual