reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


MANTONA 17948 :: Photo Backpack

Item-No.: MANTONA 17948
€39,99
Category of goods: 0

mantona Loop Photo backpack

  • Product Description
  • Technical information
  • General
    • Type
    • Photo backpack
    • Design
    • für DSLR
    • Colour
    • Black
  • Measures
    • Internal dimension
    • 230 x 470 x 150 mm
  • Weights
    • Weight
    • 920 g
  • photo backpack for DSLRs
  • quick access - from carry to ready mode in one pull
  • spacious and easy to carry
  • with rain cover
  • flexible dividers and additional space for belongings like wallet or cellphone, for advanced accessories to hold multiple lenses or other equipment



Manufacturer : MANTONA
Factory number : 17948
Package weight : 0.931 kg
RoHS : conform
Technical information
  • General
    • Type
    • Photo backpack
    • Design
    • für DSLR
    • Colour
    • Black
  • Measures
    • Internal dimension
    • 230 x 470 x 150 mm
  • Weights
    • Weight
    • 920 g
Datasheet/manual