reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


MANFROTTO PLRL55 :: Pro Light Reloader-55 camera roller bag

Item-No.: MANFROTTO PLRL55
€349,00
Category of goods: 0

Pro Light Reloader-55 camera roller bag for DSLR

  • Product Description
  • Technical information
  • General
    • Type
    • Photo trolley
    • Design
    • für DSLR, Camcorder
    • Colour
    • Black
  • Measures
    • Internal dimension
    • 320 x 180 x 480 mm
    • Length
    • 350 mm
    • Depth
    • 230 mm
    • Height
    • 550 mm
  • Weights
    • Weight
    • 4900 g
  • International carry-on size roller bag for photo/video cameras
  • Fit gripped DSLR with 400/2.8 or 200-400/4 or 500/4 (detached)
  • Customizable dividers fit also Canon C100 w/ light stands inside
  • Absorb shock & protect the camera by Camera Protection System
  • TSA-approved combination zipper lock


Camera Protection System
Manfrotto's CPS – Camera Protection System has been specifically engineered and laboratory tested to garantee the highest level of protection and shock resistance where it really counts.

Interchangeable Dividers
Both modular and easy to use, these dividers allow you to custom fit the inside of your bag around your gear by creating the exact size compartment for your gear..

Water Repellant
A specially applied coating to the fabric which keeps resistant to moisture

External Tripod Connections
This bag comes with the option and proper connections to attach your tripod externally.

Tablet Compartment
Dedicated compartment for tablet

Rain Protector
Included fold out protector which when installed creates a barrier between the wet outside and dry inside of your bag.

Laptop Compatible
Protect your laptop during transport in the compartment. (See bag for exact sizes)

Cabin Luggage
This bag fits the standard to fit as carry-on luggage (due to ever changing restrictions, check with your carrier prior to departure)

Flexi Dividers
These custom designed dividers have the option to fold out of the way when needed or to be pulled out to protect your equipment in special situations.

Manfrotto Pro Light Reloader-55 camera roller bag is an international carry-on size* camera roller designed for professional photographer and videographer who is looking for a protective, comfortable & stylish bag to travel with.

It fits typical DSLR camera sets (e.g. 3 bodies with 8 lenses), super-tele DSLR set (e.g. 1 body with 400mm f/2.8 lens attached and 3 more lenses) & camcorder with lighting set (e.g. disassembled Canon C100 with 2 light kits). It is designed to fit in most international airline carry-on requirement*.
You don’t need to worry the safety of your equipment if they are always near you.
4-stage handle to give more space for the gear while maintaining a good strength. Smart divider design enables the bag to be fully customized to fit your shooting needs, no matter it is a full day photo shoot, video assignment, intercontinental job or just your own holiday trip.
High quality Pro Light Rip-Stop nylon fabric with water repellent treatment are used to construct the outer shell of the bag to provide solid protection to the gear from external shock & extreme weather condition. Special attention is also put to the corners & the bottom to resist wear down.
The wheels are made by TPU+ABS material that ensure comfort & long lasting wheeling. The standard 84mm bearing wheels can be easily replaced by user. User can also choose from the market their ideal rollerblade-type wheels.
The red-colour dividers are made by specially shaped foam to form a Manfrotto Protection System (CPS) around the gears to provide shock absorbing & vibration reduction protection.
Build-in TSA-approved combination zipper lock ensures a hassle-free travel experience through TSA partnered airport.
Independent padded pockets for 17” laptop & 10” tablet are positioned outside the equipment zone. They can be taken out quickly on the baggage check point without bothering the main zipper. It can carry a tripod and comes with a rain cover.

*Based on comparing the dimension of the bag to airline’s requirements written on website. Check with your airline for current carry-on requirements. Test it with the baggage gauge before check-in. Overloading will expand the roller and preventing it to be inserted to baggage gauge.
*Pro Light Reloader-55 comes with numerous reinforced dividers for maximum flexibility of internal configuration. The bag will weight approx. 4.2kg - 4.9 kg depending on the number of dividers used.



Manufacturer : MANFROTTO
Factory number : MB PL-RL-55
Package weight : 5.6 kg
RoHS : conform
Technical information
  • General
    • Type
    • Photo trolley
    • Design
    • für DSLR, Camcorder
    • Colour
    • Black
  • Measures
    • Internal dimension
    • 320 x 180 x 480 mm
    • Length
    • 350 mm
    • Depth
    • 230 mm
    • Height
    • 550 mm
  • Weights
    • Weight
    • 4900 g
Datasheet/manual