reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


MANFROTTO PL3N12 :: Pro Light camera backpack for DSLR/CSC/C100

Item-No.: MANFROTTO PL3N12
€196,95
Category of goods: 0

Pro Light camera backpack 3N1-26 for DSLR/CSC/C100

  • Product Description
  • Technical information
  • General
    • Type
    • Photo backpack
    • Design
    • für DSLR- und Systemkameras
    • Colour
    • Black
  • Measures
    • Internal dimension
    • 230 x 160 x 420 mm
    • Length
    • 260 mm
    • Depth
    • 260 mm
    • Height
    • 460 mm
  • Weights
    • Weight
    • 1380 g
  • 3 carry options: backpack, sling bag and cross backpack
  • Compact backpack but fit 2 DSLR bodies or a Canon C100 with multiple lenses
  • Quick side openings to grab the camera or change lens
  • Easy tripod connection with tuck away secure strap
  • Multi-purpose rain protector shield from rain or direct sunlight


Camera Protection System
Manfrotto's CPS – Camera Protection System has been specifically engineered and laboratory tested to garantee the highest level of protection and shock resistance where it really counts.

Interchangeable Dividers
Both modular and easy to use, these dividers allow you to custom fit the inside of your bag around your gear by creating the exact size compartment for your gear..

Water Repellant
A specially applied coating to the fabric which keeps resistant to moisture

External Tripod Connections
This bag comes with the option and proper connections to attach your tripod externally.

Tablet Compartment
Dedicated compartment for tablet

UV Protection
The silver side of the included rain protector will deflect direct sunshine and prevent your digital gear from overheating.

Rain Protector
Included fold out protector which when installed creates a barrier between the wet outside and dry inside of your bag.

Cabin Luggage
This bag fits the standard to fit as carry-on luggage (due to ever changing restrictions, check with your carrier prior to departure)

Trolley Connection
For easy wheel along transportation simply slide the designated strap connector over any standard trolley or luggage handle.

Flexi Dividers
These custom designed dividers have the option to fold out of the way when needed or to be pulled out to protect your equipment in special situations.

A multiple purpose professional camera backpack that allows 3 ways to wear and carry different type of gears.

Manfrotto Pro Light 3N1-26 camera backpack is a versatile pack that designed to hold a load of professional photo and video camera gears. The back can be dedicated 100% to camera gear or reserve the top compartment for personal belonging even though it is now padded too. By smartly rearranging the dividers inside, you can choose to store photo gear or video gear in it:
  1. Photo mode: hold maximum 2 bodies plus 5 lenses.
  2. Video mode: hold a Canon C100 with handles and lens detached and a DSLR body with lens.


There are specific pockets for your 10” tablet. The front panel together with tuck away secure strap hold your tripod firmly on the bag. The punch through design will allow long tripod to sit on it firmly.

The specially designed harness system comes with side release buckles for swapping the positions. It can be configured into 3 different modes: a backpack, a sling or a cross backpack.
  1. Backpack mode: maximum comfortability by distributing the load to 2 shoulders.
  2. Sling mode: quickest access to camera and lenses by swing the pack to your front body and pull open the side flap. Work well both on left or right shoulder
  3. Cross backpack: combine the benefits of the above. Carry the pack by 2 shoulders while walking, release 1 of the shoulder strap and swing the pack to your front body for fast access.


Waist belt keeps the pack close to your body and share some load as well. The bag comes with multi-purpose rain protector. Fold out the silver side to shield the pack from direct sunlight.



Manufacturer : MANFROTTO
Factory number : MB PL-3N1-26
Package weight : 1.8 kg
RoHS : conform
Technical information
  • General
    • Type
    • Photo backpack
    • Design
    • für DSLR- und Systemkameras
    • Colour
    • Black
  • Measures
    • Internal dimension
    • 230 x 160 x 420 mm
    • Length
    • 260 mm
    • Depth
    • 260 mm
    • Height
    • 460 mm
  • Weights
    • Weight
    • 1380 g
Datasheet/manual