reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


MANFROTTO NXSBIG :: NX shoulder bag for system cameras

Item-No.: MANFROTTO NXSBIG
€23,95
Category of goods: 0

MANFROTTO NXSBIG

  • Product Description
  • Technical information
  • General
    • Type
    • Camera case
    • Design
    • For system cameras
    • Colour
    • Grey
  • Measures
    • Internal dimension
    • 120 x 150 x 110 mm
    • Width
    • 130 mm
    • Length
    • 190 mm
    • Height
    • 150 mm
  • Weights
    • Weight
    • 220 g

  • Manfrotto Protection System

  • Perfect for a system camera and an additional lens

  • Rear pocket for accessories

  • Easy access

  • With carrying handle


The NX holster has space for your compact system camera with the lens still attached meaning the camera is always at hand. It comes with the Manfrotto Protection System, which guarantees perfect protection for all your photographic equipment. Multiple internal and external zipped pockets offer additional storage space for small accessories. The bag is extremely comfortable to carry thanks to its adjustable shoulder strap and ergonomic handle.



Manufacturer : MANFROTTO
Factory number : MB NX-SB-IGY
Package weight : 0.301 kg
RoHS : conform
Technical information
  • General
    • Type
    • Camera case
    • Design
    • For system cameras
    • Colour
    • Grey
  • Measures
    • Internal dimension
    • 120 x 150 x 110 mm
    • Width
    • 130 mm
    • Length
    • 190 mm
    • Height
    • 150 mm
  • Weights
    • Weight
    • 220 g
Datasheet/manual