reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


MANFROTTO MPRL70 :: Professional Roller bag 70

Item-No.: MANFROTTO MPRL70
€259,00
Category of goods: 0
Bargain Item!
Limited amount available.


MANFROTTO MPRL70

  • Product Description
  • Technical information
  • General
    • Type
    • Photo trolley
    • Design
    • For DSLR professionals
    • Colour
    • Black
  • Measures
    • Internal dimension
    • 500 x 320 x 210 mm
    • Width
    • 230 mm
    • Length
    • 375 mm
    • Height
    • 560 mm
  • Weights
    • Weight
    • 4770 g
  • Camera Protection System
  • Exo-tough construction protecting from impact
  • High performance materials


The Roller Bag 70 is a professional travel trolley bag designed to hold 2 pro-sized DSLRs, 2 x 70-200 F/2.8 lenses, 4-5 extra lenses, 2 flashes, a 17” laptop, tablet, tripod and much more. It complies with airline regulations and features the CPS - Camera protection System - and the Exo-tough multi-layered construction to give the maximum protection.


Camera Protection System
Manfrotto's CPS - Camera Protection System has been specifically engineered and laboratory tested to garantee the highest level of protection and shock resistance where it really counts.

Interchangeable Dividers
Both modular and easy to use, these dividers allow you to custom fit the inside of your bag around your gear by creating the exact size compartment for your gear..

Water Repellant
A specially applied coating to the fabric which keeps resistant to moisture

External Tripod Connections
This bag comes with the option and proper connections to attach your tripod externally.

Tablet Compartment
Dedicated compartment for tablet.

Rain Protector
Included fold out protector which when installed creates a barrier between the wet outside and dry inside of your bag.

Laptop Compatible
Protect your laptop during transport in the compartment. (See bag for exact sizes).

Exo-Tough Construction
Manfrotto's Exo-Tough Construction offers rigid multi-layer surface construction that diffuses sharp impact shock.

Flexi Dividers
These custom designed dividers have the option to fold out of the way when needed or to be pulled out to protect your equipment in special situations.



Manufacturer : MANFROTTO
Factory number : MB MP-RL-70BB
Package weight : 5.5 kg
RoHS : conform
Technical information
  • General
    • Type
    • Photo trolley
    • Design
    • For DSLR professionals
    • Colour
    • Black
  • Measures
    • Internal dimension
    • 500 x 320 x 210 mm
    • Width
    • 230 mm
    • Length
    • 375 mm
    • Height
    • 560 mm
  • Weights
    • Weight
    • 4770 g
Datasheet/manual