reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


MANFROTTO MBAG90 :: TRIPOD Bag padded, 90 cm


MANFROTTO MBAG90

  • Product Description
  • Technical information
  • General
    • Type
    • Stand case
    • Design
    • For stands
    • Colour
    • Black
  • Measures
    • Internal dimension
    • 850 mm
    • Length
    • 900 mm
  • Weights
    • Weight
    • 1500 g
  • Perfect for photo/video kit
  • Thermoformed cap and padding for maximum protection


The MB MBAG90PN is a padded tripod bag made to protect your tripod with mounted head which features the following:
• Asymmetric tapered shape allows you to store the tripod with the head attached. Tripod legs fit comfortably in the narrower end.
• Main zipper extends down the full length of the bag while wrapping around the top area to easily open and grab your tripod.
• Thermoform protects the tripod head during transport.
• Inner pocket holds accessories such as video head pan bars.
• Can be carried using the included shoulder strap, hand-carried horizontally by the side handle or vertically by the end handle.

Water Repellant
A specially applied coating to the fabric which keeps resistant to moisture



Manufacturer : MANFROTTO
Factory number : MB MBAG90PN
Package weight : 0.9 kg
RoHS : conform
Technical information
  • General
    • Type
    • Stand case
    • Design
    • For stands
    • Colour
    • Black
  • Measures
    • Internal dimension
    • 850 mm
    • Length
    • 900 mm
  • Weights
    • Weight
    • 1500 g
Datasheet/manual