reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


MANFROTTO MAMGY :: Advanced Befree Messenger grey


MANFROTTO MAMGY

  • Product Description
  • Technical information
  • General
    • Type
    • Shoulder bag
    • Design
    • For medium-sized DSLR
    • Colour
    • Grey
  • Measures
    • Internal dimension
    • 290 x 420 x 150 mm
    • Width
    • 180 mm
    • Length
    • 440 mm
    • Height
    • 300 mm
  • Weights
    • Weight
    • 1200 g
  • Manfrotto Protection System.
  • Befree Tripod Pocket.
  • Quick top opening for easy access.
  • Flexible and adjustable dividers for multiple configurations.
  • Rain cover included.


The Advanced Befree Messenger is the perfect solution for photographers wanting to have all the gear they need with them, including a Manfrotto Befree travel tripod. This bag is specifically conceived with a dedicated expandable pocket inside it.
The internal compartment is customizable according to the user’s needs. Removable padded dividers enable it to carry all types of equipment: from a pocketable mirrorless camera to a full pro gear configuration. The top access feature makes this bag the perfect choice for photographers wanting to be ready to capture every shot quickly and easily.
The bag holds a laptop up to 15” in a special padded compartment; it has multiple zipped pockets for accessories and media devices and a smart sleeve for documents.
The Befree Messenger becomes an everyday bag by removing its internal photo gear protection padding. It features an adjustable shoulder strap with an anti-slip shoulder pad so you can comfortably carry it everywhere. It comes with its own rain cover.


Interchangeable Dividers
Both modular and easy to use, these dividers allow you to custom fit the inside of your bag around your gear by creating the exact size compartment for your gear..

Water Repellant
A specially applied coating to the fabric which keeps resistant to moisture

Rain Protector
Included fold out protector which when installed creates a barrier between the wet outside and dry inside of your bag.

Laptop Compatible
Protect your laptop during transport in the compartment. (See bag for exact sizes)

Internal Tripod compartment
This bag comes with a special internal compartment to carry your tripod internally.(Check carrying solution chart for recommended tripods).

Cabin Luggage
This bag fits the standard to fit as carry-on luggage (due to ever changing restrictions, check with your carrier prior to departure)

Flexi Dividers
These custom designed dividers have the option to fold out of the way when needed or to be pulled out to protect your equipment in special situations.



Manufacturer : MANFROTTO
Factory number : MB MA-M-GY
Package weight : 1.8 kg
RoHS : conform
Technical information
  • General
    • Type
    • Shoulder bag
    • Design
    • For medium-sized DSLR
    • Colour
    • Grey
  • Measures
    • Internal dimension
    • 290 x 420 x 150 mm
    • Width
    • 180 mm
    • Length
    • 440 mm
    • Height
    • 300 mm
  • Weights
    • Weight
    • 1200 g
Datasheet/manual