reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


HAMA 95985 :: Memory card organizer

Item-No.: HAMA 95985

Category of goods: 0

HAMA 95985

  • Product Description
  • Technical information
  • General
    • Type
    • Storage box
    • Design
    • For SD card
  • Measures
    • Width
    • 142 mm
    • Depth
    • 74 mm
    • Height
    • 4 mm

Box for archiving memory cards
• Space for up to 10 memory cards
• Flexible, shatterproof box protects against damage to the cards
• With writable date and memo fields
• Extremely slim and space saving
• Fits in a 10x15 photo album

Supplied without content.



Manufacturer : HAMA
Factory number : 95985
Package weight : 0.047 kg
RoHS : conform
Technical information
  • General
    • Type
    • Storage box
    • Design
    • For SD card
  • Measures
    • Width
    • 142 mm
    • Depth
    • 74 mm
    • Height
    • 4 mm
Datasheet/manual