reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


EVERKI EKC507 :: Focus compact camera bag with rain protection

Item-No.: EVERKI EKC507
€7,95
Category of goods: 0
Bargain Item!
Limited amount available.

EVERKI EKC507

  • Product Description
  • Technical information
  • General
    • Type
    • Camera case
    • Colour
    • Black
  • Measures
    • Internal dimension
    • 75 x 40 x 110 mm
    • Width
    • 80 mm
    • Depth
    • 45 mm
    • Height
    • 115 mm
  • Weights
    • Weight
    • 190 g

  • Camera compartment with zip and strap with velcro fastening for additional protection

  • Slot for memory card

  • Pull-out water-repellent weather cover

  • Incl. removable shoulder strap

  • Stowable carrying straps

Specifications:
  • Exterior material: nylon

  • Interior material: polyester


The Focus is ideal for most compact cameras, even when the zoom lens is extended. With the integrated belt loop, you can attach the bag to your hip or backpack or transport your camera comfortably with the shoulder strap.

The zip bag with accessory compartment has an additional strap with velcro to protect your camera and accessories from sand and dust. In the event of bad weather, the stowable weather cover reliably keeps rain off.



Manufacturer : EVERKI
Factory number : EKC507
Package weight : 0.141 kg
RoHS : conform
Technical information
  • General
    • Type
    • Camera case
    • Colour
    • Black
  • Measures
    • Internal dimension
    • 75 x 40 x 110 mm
    • Width
    • 80 mm
    • Depth
    • 45 mm
    • Height
    • 115 mm
  • Weights
    • Weight
    • 190 g
Datasheet/manual