reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


EVERKI EKC503 :: EVERKI® Click camera bag

Item-No.: EVERKI EKC503
€9,95
Category of goods: 0
Bargain Item!
Limited amount available.


EVERKI® Klick Kamera Tasche

  • Product Description
  • Technical information
  • General
    • Type
    • Camera case
    • Colour
    • Black
  • Measures
    • Internal dimension
    • 100 x 10 x 75 mm
    • Width
    • 105 mm
    • Depth
    • 15 mm
    • Height
    • 80 mm
  • Weights
    • Weight
    • 50 g

This bag offers light and transportable protection
for compact digital cameras.

  • Protective neoprene foam

  • Slot for memory card

  • Interior compartment separated by netting

  • Tab for camera strap

  • Self-repairing zip

This small neoprene bag protects against bumps and scratches. Perfect for travel.

Exterior and interior compartments provide enough space for extra memory cards and small accessories. The self-repairing zip can be opened quickly so that you don't miss a photo opportunity. You can securely attach your camera bag to another bag, a wrist strap or belt with the key ring.



Manufacturer : EVERKI
Factory number : EKC503MCR
Package weight : 0.059 kg
RoHS : conform
Technical information
  • General
    • Type
    • Camera case
    • Colour
    • Black
  • Measures
    • Internal dimension
    • 100 x 10 x 75 mm
    • Width
    • 105 mm
    • Depth
    • 15 mm
    • Height
    • 80 mm
  • Weights
    • Weight
    • 50 g
Datasheet/manual