reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


EASYLOADER S :: Lightweight, robust camera case


EASYLOADER S

  • Product Description
  • Technical information
  • General
    • Type
    • Camera case
    • Colour
    • Grey
  • Measures
    • Internal dimension
    • 130 x 12 x 93 mm

With mesh pockets inside the outer cover as well as on both sides. Outer cover with zip. Intermediate cover has accessory compartments and can be attached to the outer cover with the rip tape fastening. Spacious front pocket with organiser compartments and zip.

The case enables quick access to the camera as the cover opens away from the body and stays in an open position.
With carrying handle, adjustable and removable padded shoulder strap and belt loop.
Metal D-rings and carabiner.

  • For mirrorless system cameras and bridge cameras

  • Inner dimensions (WxHxD): 13 x 12 x 9.3 cm


Ideal for:
e.g. Panasonic FZ-200, Leica V-Lux 3/4, Canon PowerShot SX 50, Fujifilm Finepix S1/S4800/S9400, Nikon Coolpix P530/P600/L830, Olympus SP-820UZ, Samsung WB 110/1100F, Sony DSC HX300/HX400V/RX10



Manufacturer : KAISER FOTOTECHNIK
Factory number : 8817
Package weight : 0.269 kg
RoHS : conform
Technical information
  • General
    • Type
    • Camera case
    • Colour
    • Grey
  • Measures
    • Internal dimension
    • 130 x 12 x 93 mm
Datasheet/manual