reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DIGISHELL 2SW :: Hard-shell case, black

Item-No.: DIGISHELL 2SW
Colour:

€9,95




DIGISHELL 2SW

  • Product Description
  • Technical information
  • General
    • Type
    • Camera case
    • Design
    • Hard shell
    • Colour
    • Black
  • Measures
    • Internal dimension
    • 113 x 67 x 38 mm

"digiShell" hard-shell case

  • Compact camera cases with reinforced outer shell and double zip.

  • Inner accessory compartment.

  • With belt loop, removable shoulder strap and carabiner.

  • Inner dimensions: 11.3 x 6.7 x 3.8 cm

  • Colour: black


Camera and accessories not included



Manufacturer : KAISER FOTOTECHNIK
Factory number : 8287
Package weight : 0.094 kg
RoHS : conform
Technical information
  • General
    • Type
    • Camera case
    • Design
    • Hard shell
    • Colour
    • Black
  • Measures
    • Internal dimension
    • 113 x 67 x 38 mm
Datasheet/manual