reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DELSEY TP240 :: Shoulder bag

Item-No.: DELSEY TP240
€29,95
Category of goods: 0
Bargain Item!
Limited amount available.


Deslsey Toppix 240

  • Product Description
  • Technical information
  • General
    • Type
    • Camera case
    • Design
    • Quick zip locking system
    • Colour
    • Graphite grey
  • Measures
    • Internal dimension
    • 180 x 170 x 130 mm
    • Width
    • 190 mm
    • Depth
    • 140 mm
    • Height
    • 180 mm
  • Weights
    • Weight
    • 380 g

Shoulder bag in water-repellent polyester outer material with space for a system camera with a mounted lens, an extra lens or compact flash. Velvet-like inner lining to protect delicate surfaces.

"Quick-Zip" system: Lift the large cover flap to open both zips. When the flap is closed, a concealed magnetic lock ensures it stays in place. Variable dividers. Organiser compartment for memory cards and small accessories.

Belt loop with double rip tape fastening for quick attachment. Wide adjustable shoulder strap.

  • Inner dimensions: 18 x 17 x 13 cm

  • Outer dimensions: 19 x 18 x 14 cm

  • Weight: 380 g


Camera and accessories shown in image not included



Manufacturer : DELSEY
Factory number : TOPPIX 240
Package weight : 0.39 kg
RoHS : conform
Technical information
  • General
    • Type
    • Camera case
    • Design
    • Quick zip locking system
    • Colour
    • Graphite grey
  • Measures
    • Internal dimension
    • 180 x 170 x 130 mm
    • Width
    • 190 mm
    • Depth
    • 140 mm
    • Height
    • 180 mm
  • Weights
    • Weight
    • 380 g
Datasheet/manual