reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DELSEY TP215 :: Shoulder bag

Item-No.: DELSEY TP215
€24,95
Category of goods: 0
Bargain Item!
Limited amount available.


Delsey Toppix 215

  • Product Description
  • Technical information
  • General
    • Type
    • Camera case
    • Design
    • Quick zip locking system
    • Colour
    • Graphite grey
  • Measures
    • Internal dimension
    • 180 x 130 x 80 mm
    • Width
    • 190 mm
    • Depth
    • 100 mm
    • Height
    • 140 mm
  • Weights
    • Weight
    • 250 g

Shoulder bag in water-repellent polyester outer material with space for a system camera with a mounted lens, an extra lens or compact flash. Velvet-like inner lining to protect delicate surfaces.

"Quick-Zip" system: Lift the large cover flap to open both zips. When the flap is closed, a concealed magnetic lock ensures it stays in place. Variable dividers. Organiser compartment for memory cards and small accessories.

Belt loop with double rip tape fastening for quick attachment. Wide adjustable shoulder strap.

  • Inner dimensions: 18 x 13 x 8 cm

  • Outer dimensions: 19 x 14 x 10 cm

  • Weight: 250 g


Camera and accessories shown in image not included



Manufacturer : DELSEY
Factory number : TOPPIX 215
Package weight : 0.274 kg
RoHS : conform
Technical information
  • General
    • Type
    • Camera case
    • Design
    • Quick zip locking system
    • Colour
    • Graphite grey
  • Measures
    • Internal dimension
    • 180 x 130 x 80 mm
    • Width
    • 190 mm
    • Depth
    • 100 mm
    • Height
    • 140 mm
  • Weights
    • Weight
    • 250 g
Datasheet/manual