reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


CULLMANN 99580 :: Photo Backpack

Item-No.: CULLMANN 99580
€132,95
Category of goods: 0
Bargain Item!
Limited amount available.


Cullmann XCU outdoor DayPack 400+

  • Product Description
  • Technical information
  • General
    • Type
    • Photo backpack
    • Design
    • Removable camera compartment
    • Colour
    • Grey/black
  • Measures
    • Internal dimension
    • 280 x 130 x 210 mm
  • Weights
    • Weight
    • 1700 g
Ambitious outdoor photographers and videographers are neither afraid of wetness nor dirt when it comes to taking the best shots of their life. This is why CULLMANN developed the outdoor camera bag series XCU: reliable all-round protection for all your equipment!
  • Waterproof and shock-proof

  • Two separate units: Camera Protection Unit (CPU) and waterproof protection bag

  • Flexibly dividable camera compartment (CPU) for large camera equipment

  • Detachable camera compartment (CPU) with protection lid

  • Robust, thermo-shaped PU bag bottom

  • Ergonomically shaped shoulder strap

  • Chest belt and signal whistle

  • Large padded waist belt (with zip locked pocket) for taking up heavy loads

  • Thick back padding with ventilation duct

  • Large main compartment accessible from the back – secured with two plug-in buckles and Velcro loop

  • Water-repellent zips

  • Waterproof and reinforced Bamboo-Nylon fabric

  • Outside side pocket (e.g. for beverage bottle) with plug-in buckle and compression belt

  • Lateral quick access to the camera compartment

  • Central tripod fastening with two metal buckles and tripod bag

  • Laptop compartment for up to 15 inch display


A special and unique feature of every XCU-bag is the water and dust proof camera compartment, the so-called Camera Protection Unit (CPU). Stowage of the equipment in this way is unique and represents the special principle of the XCU bags, also of the XCU DayPack 400+.

  • Step 1: Stow the camera equipment in the camera compartment (CPU) using the adjustable clamping partitioning elements

  • Step 2: Now put the filled CPU into the water and dust proof protection bag and close it tightly with the roll closure.

  • Step 3: The equipment is now packed up inside the CPU well protected against water and dust and can now be stowed away in the XCU DayPack 400+. The user can decide whether his equipment is to be stowed away conventionally, or in the waterproof protection bag for transport. If not used, the protection bag can be folded up to a small size for transport in the camera bag.


Extremely hardwearing material protects the XCU DayPack 400+ from outside and the dirt, shock and wetness repellent bag floor made of strong PU-material guarantees highest safety for the packed camera equipment against impact and wetness.



Manufacturer : CULLMANN
Factory number : 99580
Package weight : 1.75 kg
RoHS : conform
Technical information
  • General
    • Type
    • Photo backpack
    • Design
    • Removable camera compartment
    • Colour
    • Grey/black
  • Measures
    • Internal dimension
    • 280 x 130 x 210 mm
  • Weights
    • Weight
    • 1700 g
Datasheet/manual