reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


FLUKE 719 100G :: Pressure calibrator with electrical pump up to 8 bar


FLUKE 719 100G

  • Product Description
  • Technical information
  • General
    • Type
    • Calibrator
    • Design
    • Pressure calibrator
    • Colour
    • Yellow/grey
    • Model
    • 719 100G
  • Electrical values
    • Approval
    • CSA C22.2 Nr. 1010 1:1992
  • Measures
    • Length
    • 210 mm
    • Width
    • 87 mm
    • Height
    • 60 mm
  • Packaging
    • Packaging
    • Individual packaging

Now you can calibrate and test pressure equipment quickly and easily with one hand and save valuable time. With the integrated electric pump the electrical pressure calibrator Fluke 719 provides pressure calibration with one hand and at the push of a button! You can use the programmable limit values for the pump pressure to prevent exceeding the maximum permissible pressure and to adjust the recommended pressures. The unique cleaning port reduces pump failures, makes maintenance on the Fluke 719 pressure calibrator easier and increases its service life. The compact, lightweight form combined with a one-handed calibration makes the pressure calibrator an ideal tool for the process engineer during field application.

Features and functions:
  • Electrical pump for one-handed pressure calibration

  • Pressure measurement with inaccuracy of only 0.025%

  • Measure and source mA with an accuracy of 0.015%

  • Fine adjustment of the pressure for accurate pressure calibration

  • Adjustable pressure reducing valve for easy adjustment of the pressure

  • Powerful calibration of transmitters with highest accuracy

  • Programmable pressure threshold for the pressure calibrator:

  • Extended pressure measurement range with each of the 29 pressure modules of series 700Pxx

  • Enter mA with simultaneous pressure measurement to conduct tests of valve controls and power pressure transducers

  • Simulates mA signals to test 4-20-mA control loops

  • Pressure switch check with integrated switch test function

  • mA measurement with simultaneous 24 V-loop supply for two conductor transmitter

  • The proven cleaning ports of the pressure calibrator reduce pump failures

  • 3-year warranty


Technical data:
Range: -12 to 120 psi, -850 mbar to 8 bar, 0.01 psi, 1 mbar, ±0.025%
mA range: 0 to 24 mA, 0.001 mA, ±0.015% + 2 digits
Loop current power supply: 24 V DC
Pump cycles up to reprocessing of the pump: 5000
Total useful life of the pump: 20,000 calibration cycles
Operating temperature: -10 to 55°C
Power supply: two 9-V alkaline batteries
Safety: CSA C22.2 No. 1010.1: 1992
Dimensions (L x W x H): 60 x 87 x 210 mm
Weight: 912 g



Manufacturer : FLUKE
Factory number : 3315344
Package weight : 1.59 kg
RoHS : conform
Technical information
  • General
    • Type
    • Calibrator
    • Design
    • Pressure calibrator
    • Colour
    • Yellow/grey
    • Model
    • 719 100G
  • Electrical values
    • Approval
    • CSA C22.2 Nr. 1010 1:1992
  • Measures
    • Length
    • 210 mm
    • Width
    • 87 mm
    • Height
    • 60 mm
  • Packaging
    • Packaging
    • Individual packaging
Datasheet/manual