reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


FLUKE 712 B :: Fluke 712 B calibrator for resistance thermometer

Item-No.: FLUKE 712 B
€1.009,60
Category of goods: 0


FLUKE 712 B

  • Product Description
  • Technical information
  • General
    • Type
    • Calibrator
    • Design
    • Resistance thermometer
    • Colour
    • Yellow/grey
    • Modelname
    • 712 B
  • Electrical values
    • Approval
    • IEC 60529
  • Implementation
    • Protection class
    • IP52
  • Measures
    • Length
    • 188.5 mm
    • Width
    • 52.5 mm
    • Height
    • 84 mm
  • Packaging
    • Packaging
    • Individual packaging

For technicians in the field of temperature calibration requiring an extremely precise and easy-to-use temperature calibrator for resistance thermometers with one function, the Fluke 712B is the ideal tester.

Features and functions:
  • Can measure and simulate 13 different types of resistance thermometers and resistances

  • Measure 4-20-mA signals with a simultaneous simulation of a temperature signal

  • Hanger included

  • Configurable device settings from 0% to 100% for a quick review of the 25% linearity

  • Linear ramp and automatic ramp function in 25% increments based on the 0% and 100% setting

  • Two inputs and backlit display for easy reading of the measurement data

  • When you turn on the device, the last used settings will be retrieved automatically, so that tests can be easily continued

  • Specifications for calibration intervals of 1 and 2 years and factory calibration certificate included


Technical data:
Maximum allowable applied voltage: 30 V
mA measurement, DC: 0 - 24 mA, 0.001 mA, ±0.010% + 2 µA
Resistance measurement: 0 - 4 kohm
Resistance source: 0 - 4 kohm, 0.01 ohm, ±0.015% + 0.1 O
Operating temperature: -10 to 50°C
IP protection class IEC 60529: IP52
Safety: IEC 61010-1, max 30 V to earth, pollution degree 2
Power supply: 4 x 1.5 V battery type AA (LR6)
Dimensions (H x W x D): 52.5 x 84 x 188.5 mm
Weight: 515 g

Included with delivery:
Fluke 712 B, magnetic hanger, batteries, manual, test leads, factory calibration certificate



Manufacturer : FLUKE
Factory number : 4387857
Package weight : 1.086 kg
RoHS : conform
Technical information
  • General
    • Type
    • Calibrator
    • Design
    • Resistance thermometer
    • Colour
    • Yellow/grey
    • Modelname
    • 712 B
  • Electrical values
    • Approval
    • IEC 60529
  • Implementation
    • Protection class
    • IP52
  • Measures
    • Length
    • 188.5 mm
    • Width
    • 52.5 mm
    • Height
    • 84 mm
  • Packaging
    • Packaging
    • Individual packaging
Datasheet/manual