reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


FLUKE 707 :: Fluke 707 current loop calibrator



FLUKE 707

  • Product Description
  • Technical information
  • General
    • Type
    • Calibrator
    • Design
    • Current loops
    • Colour
    • Yellow/grey
    • Modelname
    • 707
  • Electrical values
    • Approval
    • CSA C22.2 Nr. 1010 1:1992
  • Measures
    • Length
    • 152 mm
    • Width
    • 70 mm
    • Height
    • 41 mm
  • Packaging
    • Packaging
    • Individual packaging

The practical tool for the examination of current loops

The current loop calibrator Fluke 707 is a powerful solution for calibration, repair and maintenance of current loops. The new "Quick Click" button makes its operation extremely easy.

Features and functions:
  • Clear user interface with "Quick Click" button for one-handed operation

  • Enter, simulate and measure mA

  • 0.015% inaccuracy and 0.001 mA resolution

  • Simultaneous display of measured value in mA and % of range

  • Choice between step or ramp output signal

  • 24-V-loop supply with mA measurement including 250O HART resistor

  • Measurement of 0 - 28 V DC to check the loop voltage

  • Easy battery change without opening the enclosure

  • Compact housing with removable protective holster

  • 25% increments via push button for quick and easy linearity tests

  • 0 - 100% "span check" to quickly switch between zero and measuring range end

  • Switchable for current loops 0 - 20 mA or 4 - 20 mA

  • Innovative rotary switch for output adjustment with a resolution of 1 µA and 100 xxx

  • The HART™ mode turns on a 250 ohm resistor in series with the 24-V-loop, and ensures compatibility with HART communicators

  • 3-year warranty


Technical data:
Measure current: 0 - 24 mA, 0.001 mA, ±0.015%
Enter power: 0 to 20 mA or 4 to 20 mA, ±0.015%
Activation possibilities: 1200 ohm, 950 ohm at 20 mA in the HART mode
Simulate current: 0 to 20 mA or 4 to 20 mA, ±0.015%
Loop current: During the ma-measurement 24 V
Voltage measurement: 0 - 28 V DC, 1 mV, ±0.015%
Operating temperature: -10°C to 55°C
Safety: CSA C22.2 No. 1010 1:1992
Batteries: 9-V alkaline battery
Dimensions: 152 x 70 x 41 mm
Weight: 224 g (340 g with holster)

Included with delivery:
Fluke 707, AC70A crocodile clips, C10 yellow holster with Flex-Stand™, instructions, TL75 safety test lead set



Manufacturer : FLUKE
Factory number : 1617262
Package weight : 0.717 kg
RoHS : conform
Technical information
  • General
    • Type
    • Calibrator
    • Design
    • Current loops
    • Colour
    • Yellow/grey
    • Modelname
    • 707
  • Electrical values
    • Approval
    • CSA C22.2 Nr. 1010 1:1992
  • Measures
    • Length
    • 152 mm
    • Width
    • 70 mm
    • Height
    • 41 mm
  • Packaging
    • Packaging
    • Individual packaging
Datasheet/manual