reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


FLUKE 705 :: Fluke 705 Loop Calibrator


Fluke 705

  • Product Description
  • Technical information
  • General
    • Type
    • Calibrator
    • Design
    • Current loops
    • Colour
    • Yellow/grey
    • Model
    • 705
  • Electrical values
    • Approval
    • CSA C22.2 Nr. 1010 1:1992
  • Measures
    • Length
    • 152 mm
    • Width
    • 70 mm
    • Height
    • 41 mm
  • Packaging
    • Packaging
    • Individual packaging
The Fluke 705 Loop Calibrator is a cost-effective, integrated solution for calibration, repair and maintenance of current loops. It features:

Features:
  • mA sourcing, simulation and measurement
  • 0.02% accuracy and 0.001 mA resolution
  • Simultaneous mA and % of span display
  • Selectable step or ramp outputs
  • 24 V Loop supply with mA measure
  • 0-28 VDC measurement to check Loop Voltage
  • Easy battery exchange without opening the case
  • Compact case with separate protective holster



Manufacturer : FLUKE
Factory number : 665091
RoHS : conform
Technical information
  • General
    • Type
    • Calibrator
    • Design
    • Current loops
    • Colour
    • Yellow/grey
    • Model
    • 705
  • Electrical values
    • Approval
    • CSA C22.2 Nr. 1010 1:1992
  • Measures
    • Length
    • 152 mm
    • Width
    • 70 mm
    • Height
    • 41 mm
  • Packaging
    • Packaging
    • Individual packaging
Datasheet/manual