reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


CIT WR 3000 :: Calculator


CIT WR 3000

  • Product Description
  • Technical information
  • General
    • Type
    • Desk calculator
    • Colour
    • Black
  • Display
    • Display type
    • LCD
    • Display Format
    • 12-digit
  • Measures
    • Width
    • 105 mm
    • Depth
    • 152 mm
    • Height
    • 38 mm
  • Weights
    • Weight
    • 140 g
  • Implementation
    • power supply
    • Solar/battery operation
    • Type of battery
    • AG-13 (LR44)
The first desktop calculator to admit nothing: water and dust-resistant.

Features
• VAT function
• Grand total function
• Square root function
• +/- change sign key
• Memory
• Water-resistant (3ATM)
• Rubber edging
• 12 digit display
• Solar and battery power



Manufacturer : CITIZEN SYSTEMS
Factory number : WR-3000
Package weight : 0.183 kg
RoHS : conform
Technical information
  • General
    • Type
    • Desk calculator
    • Colour
    • Black
  • Display
    • Display type
    • LCD
    • Display Format
    • 12-digit
  • Measures
    • Width
    • 105 mm
    • Depth
    • 152 mm
    • Height
    • 38 mm
  • Weights
    • Weight
    • 140 g
  • Implementation
    • power supply
    • Solar/battery operation
    • Type of battery
    • AG-13 (LR44)
Datasheet/manual