reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


CIT SDC 444 S :: Calculator

Item-No.: CIT SDC 444 S
€11,90
Category of goods: 0


CIT SDC 444 S

  • Product Description
  • Technical information
  • General
    • Type
    • Desk calculator
    • Colour
    • Black
  • Display
    • Display type
    • LCD
    • Display Format
    • 12-digit
  • Measures
    • Width
    • 153 mm
    • Depth
    • 199 mm
    • Height
    • 31 mm
  • Weights
    • Weight
    • 209 g
  • Implementation
    • power supply
    • Solar/battery operation
    • Type of battery
    • GP189
Large 12-digit desktop calculator with standard functions and angled display. The SDC444S has profit margins calculation, memory and rounding function.

Features:
• 12 Digit, Fixed Angle LCD
• Double memory
• Mark up function
• Rounding function
• Solar and battery power



Manufacturer : CITIZEN SYSTEMS
Factory number : SDC-444 S
Package weight : 0.299 kg
RoHS : conform
Technical information
  • General
    • Type
    • Desk calculator
    • Colour
    • Black
  • Display
    • Display type
    • LCD
    • Display Format
    • 12-digit
  • Measures
    • Width
    • 153 mm
    • Depth
    • 199 mm
    • Height
    • 31 mm
  • Weights
    • Weight
    • 209 g
  • Implementation
    • power supply
    • Solar/battery operation
    • Type of battery
    • GP189
Datasheet/manual