reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


CIT LC 310N :: Calculator


CIT LC 310N

  • Product Description
  • Technical information
  • General
    • Type
    • Calculator
    • Colour
    • Black
  • Display
    • Display type
    • LCD
    • Display Format
    • 8-digit
  • Measures
    • Width
    • 69 mm
    • Depth
    • 113 mm
    • Height
    • 23 mm
  • Weights
    • Weight
    • 66 g
  • Implementation
    • power supply
    • Battery
    • Type of battery
    • AA (Mignon)
Easy Pocket calculator with 8-digit LCD display and a memory function.

Features:
• 8 digit display
• Square root function
• Battery power



Manufacturer : CITIZEN SYSTEMS
Factory number : LC-310N
Package weight : 0.074 kg
RoHS : conform
Technical information
  • General
    • Type
    • Calculator
    • Colour
    • Black
  • Display
    • Display type
    • LCD
    • Display Format
    • 8-digit
  • Measures
    • Width
    • 69 mm
    • Depth
    • 113 mm
    • Height
    • 23 mm
  • Weights
    • Weight
    • 66 g
  • Implementation
    • power supply
    • Battery
    • Type of battery
    • AA (Mignon)
Datasheet/manual