reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


CIT ECC 310 :: Calculator

Item-No.: CIT ECC 310
€12,99
Category of goods: 0


CIT ECC 310

  • Product Description
  • Technical information
  • General
    • Type
    • Calculator
    • Colour
    • Black
  • Display
    • Display type
    • LCD
    • Display Format
    • 12-digit
  • Measures
    • Width
    • 133 mm
    • Depth
    • 184 mm
    • Height
    • 34 mm
  • Weights
    • Weight
    • 183 g
  • Implementation
    • power supply
    • Solar
The new desktop Eco-Calculator

Features:
• 12-digit display
• % key
• 00 key
• +/- key
• Grand Total function
• Delete key
• Mark-up function
• Float key
• Root calculation

Blue Angel eco-certificate
Solar powered - no batteries, no need to change batteries
Casing made of 70 % recycled plastic
Packaging and instructions made of recycled material
Packaging completely compostable



Manufacturer : CITIZEN SYSTEMS
Factory number : ECC-310
Package weight : 0.214 kg
RoHS : conform
Technical information
  • General
    • Type
    • Calculator
    • Colour
    • Black
  • Display
    • Display type
    • LCD
    • Display Format
    • 12-digit
  • Measures
    • Width
    • 133 mm
    • Depth
    • 184 mm
    • Height
    • 34 mm
  • Weights
    • Weight
    • 183 g
  • Implementation
    • power supply
    • Solar
Datasheet/manual