reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


CIT ECC 210 :: Calculator

Item-No.: CIT ECC 210
€8,99
Category of goods: 0


CIT ECC 210

  • Product Description
  • Technical information
  • General
    • Type
    • Calculator
    • Colour
    • Black
  • Display
    • Display type
    • LCD
    • Display Format
    • 8-digit
  • Measures
    • Width
    • 102 mm
    • Depth
    • 143 mm
    • Height
    • 29 mm
  • Weights
    • Weight
    • 96 g
  • Implementation
    • power supply
    • Solar
The new semi-desktop Eco-Calculator

Features:
• 8-digit display
• % key
• +/- key
• Memory function
• Root calculation

Blue Angel eco-certificate
Solar powered - no batteries, no need to change batteries
Casing made of 70 % recycled plastic
Packaging and instructions made of recycled material
Packaging completely compostable



Manufacturer : CITIZEN SYSTEMS
Factory number : ECC-210
Package weight : 0.125 kg
RoHS : conform
Technical information
  • General
    • Type
    • Calculator
    • Colour
    • Black
  • Display
    • Display type
    • LCD
    • Display Format
    • 8-digit
  • Measures
    • Width
    • 102 mm
    • Depth
    • 143 mm
    • Height
    • 29 mm
  • Weights
    • Weight
    • 96 g
  • Implementation
    • power supply
    • Solar
Datasheet/manual