reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


CIT ECC 110 :: Calculator

Item-No.: CIT ECC 110
€5,99
Category of goods: 0


CIT ECC 110

  • Product Description
  • Technical information
  • General
    • Type
    • Calculator
    • Colour
    • Black
  • Display
    • Display type
    • LCD
    • Display Format
    • 8-digit
  • Measures
    • Width
    • 72 mm
    • Depth
    • 120 mm
    • Height
    • 15 mm
  • Weights
    • Weight
    • 52 g
  • Implementation
    • power supply
    • Solar
The new pocket Eco-Calculator

Features:
• 8-digit display
• % key
• +/- key
• Memory function
• Root calculation

Eco Complete Facts

Blue Angel eco-certificate
Solar powered - no batteries, no need to change batteries
Casing made of 70 % recycled plastic
Packaging and instructions made of recycled material
Packaging completely compostable



Manufacturer : CITIZEN SYSTEMS
Factory number : ECC-110
Package weight : 0.07 kg
RoHS : conform
Technical information
  • General
    • Type
    • Calculator
    • Colour
    • Black
  • Display
    • Display type
    • LCD
    • Display Format
    • 8-digit
  • Measures
    • Width
    • 72 mm
    • Depth
    • 120 mm
    • Height
    • 15 mm
  • Weights
    • Weight
    • 52 g
  • Implementation
    • power supply
    • Solar
Datasheet/manual