reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


CIT CT 555W :: Calculator

Item-No.: CIT CT 555W
€12,90
Category of goods: 0


CIT CT 555W

  • Product Description
  • Technical information
  • General
    • Type
    • Desk calculator
    • Colour
    • White
  • Display
    • Display type
    • LCD
    • Display Format
    • 12-digit
  • Measures
    • Width
    • 128 mm
    • Depth
    • 130 mm
    • Height
    • 24 mm
  • Weights
    • Weight
    • 124 g
  • Implementation
    • power supply
    • Solar/battery operation
    • Type of battery
    • AG-10 (LR1130)
The elegant one with many functions and in appealing design.

Features:
• 12 Digit, Fixed Angle LCD
• Memory
• Check & Correct Function (120 Steps)
• Tax function
• Mark up function
• Solar and battery power



Manufacturer : CITIZEN SYSTEMS
Factory number : CT-555 W
Package weight : 0.159 kg
RoHS : conform
Technical information
  • General
    • Type
    • Desk calculator
    • Colour
    • White
  • Display
    • Display type
    • LCD
    • Display Format
    • 12-digit
  • Measures
    • Width
    • 128 mm
    • Depth
    • 130 mm
    • Height
    • 24 mm
  • Weights
    • Weight
    • 124 g
  • Implementation
    • power supply
    • Solar/battery operation
    • Type of battery
    • AG-10 (LR1130)
Datasheet/manual