reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


CIT CDC 80RD :: Calculator

Item-No.: CIT CDC 80RD
Colour:

€11,99




CIT CDC 80RD

  • Product Description
  • Technical information
  • General
    • Type
    • Desk calculator
    • Colour
    • Red
  • Display
    • Display type
    • LCD
    • Display Format
    • 8-digit
  • Measures
    • Width
    • 108 mm
    • Depth
    • 135 mm
    • Height
    • 24 mm
  • Weights
    • Weight
    • 104 g
  • Implementation
    • power supply
    • Solar/battery operation
    • Type of battery
    • GP189
These colours count the best.

Features:
• VAT function
• Square root function
• 8 digit display
• Solar and battery power



Manufacturer : CITIZEN SYSTEMS
Factory number : CDC-80 RD
Package weight : 0.159 kg
RoHS : conform
Technical information
  • General
    • Type
    • Desk calculator
    • Colour
    • Red
  • Display
    • Display type
    • LCD
    • Display Format
    • 8-digit
  • Measures
    • Width
    • 108 mm
    • Depth
    • 135 mm
    • Height
    • 24 mm
  • Weights
    • Weight
    • 104 g
  • Implementation
    • power supply
    • Solar/battery operation
    • Type of battery
    • GP189
Datasheet/manual