reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


CASIO WM-320MT :: Water-protected calculator

Item-No.: CASIO WM-320MT
€16,90
Category of goods: 0


CASIO WM-320MT

  • Product Description
  • Technical information
  • General
    • Type
    • Desk calculator
    • Colour
    • Black/white
  • Display
    • Display type
    • LCD
    • Display Format
    • 12-digit
  • Measures
    • Width
    • 145 mm
    • Depth
    • 195 mm
    • Height
    • 36 mm
  • Weights
    • Weight
    • 255 g
  • Implementation
    • power supply
    • Solar/battery operation
    • Type of battery
    • CR2032
Durability and endurance for professional and general users

Water-protected and Dust-proof
Mini desk type
Complies with IEC 60529 IP 54
33.4(H) × 108.5(W) × 168.5(D) mm
Detach & Wash Keypad

  • Extra Large display - Larger display makes more data easier to read.

  • Two-way power (Solar + Battery) - Solar powered when light is sufficient, battery powered when light is insufficient.

  • Key rollover - Key operations are stored in a buffer, so nothing is lost even during high-speed input.

  • Plastic keys Designed and engineered for easy operation.

  • Cost/Sell/Margin - Calculate the cost, selling price, or margin of profit on an item, given the other two values.

  • Tax calculation - Automatic calculation of price plus tax, price less tax, discount, selling price, tax amount, discount amount, and margin amount.

  • Profit margin percent " % " key gives quick access to prices and profits, and also delivers add-ons, discounts, ratios and increase/decrease values.

  • Function command signs A symbol (+, -, ×, ÷) on the display indicates the status of operation you are currently performing.



Manufacturer : CASIO
Factory number : WM-320MT
Package weight : 0.242 kg
RoHS : conform
Technical information
  • General
    • Type
    • Desk calculator
    • Colour
    • Black/white
  • Display
    • Display type
    • LCD
    • Display Format
    • 12-digit
  • Measures
    • Width
    • 145 mm
    • Depth
    • 195 mm
    • Height
    • 36 mm
  • Weights
    • Weight
    • 255 g
  • Implementation
    • power supply
    • Solar/battery operation
    • Type of battery
    • CR2032
Datasheet/manual