reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


CASIO WD-320MT :: Water-protected calculator

Item-No.: CASIO WD-320MT
€24,90
Category of goods: 0

CASIO WD-320MT

  • Product Description
  • Technical information
  • General
    • Type
    • Desk calculator
    • Colour
    • Yellow
  • Display
    • Display type
    • LCD
    • Display Format
    • 12-digit
  • Measures
    • Width
    • 109 mm
    • Depth
    • 169 mm
    • Height
    • 33 mm
  • Weights
    • Weight
    • 175 g
  • Implementation
    • power supply
    • Solar/battery operation
    • Type of battery
    • CR2032
Durability and endurance for professional and general users

  • Water-protected and Dust-proof

  • Desk-Top type

  • Complies with IEC 60529 IP 54

  • 35.6(H) × 144.5(W) × 194.5(D) mm

  • Detach & Wash Keypad



Manufacturer : CASIO
Factory number : WD-320MT
Package weight : 0.355 kg
RoHS : conform
Technical information
  • General
    • Type
    • Desk calculator
    • Colour
    • Yellow
  • Display
    • Display type
    • LCD
    • Display Format
    • 12-digit
  • Measures
    • Width
    • 109 mm
    • Depth
    • 169 mm
    • Height
    • 33 mm
  • Weights
    • Weight
    • 175 g
  • Implementation
    • power supply
    • Solar/battery operation
    • Type of battery
    • CR2032
Datasheet/manual