reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


CANON XMII-B :: Desktop calculator, black

Item-No.: CANON XMII-B
€24,95
Category of goods: 0


Canon X MARK II black

  • Product Description
  • Technical information
  • General
    • Type
    • Desk calculator
    • Colour
    • Black
  • Display
    • Display type
    • LCD
    • Display Format
    • 12-digit
  • Measures
    • Width
    • 95 mm
    • Depth
    • 160 mm
    • Height
    • 11 mm
  • Weights
    • Weight
    • 138 g
  • Implementation
    • power supply
    • Solar/battery operation

Elegant and slim plus exceptionally environmentally friendly
This ultra-thin, solar-powered 12-digit business calculator offers practical functions in a slim aluminium housing and is made using eco-friendly production processes. It is a purposeful business tool that combines style and environmental friendliness.

  • Elegant, slim and robust design

  • Made partly from recycled Canon materials

  • Solar powered — contains no battery

  • 12-digit desktop calculator

  • Practical business functions (cost, turnover, margin)

  • Key rollover for fast entry


    Advanced, robust design
  • The X Mark II is sleek, chic and also robust with its smart, matte-white or brilliant-black finish on the front and a classy aluminium underside. Its sleek and streamlined body with laser engraved plastic keys is as compact as it is robust and reliable. It makes the calculator the ultimate choice with regard to style, reliability and environmental awareness.

    Particularly efficient and easy on resources.
  • The smart, 12-digit desktop calculator sets new standards with regard to elegance, efficiency and the environment. The large, clear LC display and other parts of the calculator are made from recycled materials gained from other Canon production processes. This reduces wastage and makes efficient use of resources. The X Mark II is a good choice for those in business who have the environment at heart.

    100% solar powered — no battery, no waste
  • Millions of calculators are thrown away every year, many because of an empty battery that cannot be replaced. The X Mark II is completely solar powered; it therefore runs on natural, renewable energy. It contains no battery, so there's no harmful waste.

Convenient business functions
  • There are special buttons for the cost-sell margin: You can determine your profit margins automatically without the need for complex formulae. Complex calculations are simplified and take only a fraction of the time. Other features include a grand total memory as well as keys for shift, percentage, sign change and square root. A key rollover function allows quick entry of values without blocking the keys.




  • Manufacturer : CANON
    Factory number : 8339B001
    Package weight : 0.233 kg
    RoHS : conform
    Technical information
    • General
      • Type
      • Desk calculator
      • Colour
      • Black
    • Display
      • Display type
      • LCD
      • Display Format
      • 12-digit
    • Measures
      • Width
      • 95 mm
      • Depth
      • 160 mm
      • Height
      • 11 mm
    • Weights
      • Weight
      • 138 g
    • Implementation
      • power supply
      • Solar/battery operation
    Datasheet/manual