reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


CANON AS-120 :: Mini calculator, black


CANON AS-120

  • Product Description
  • Technical information
  • General
    • Type
    • Desk calculator
    • Colour
    • Black
  • Display
    • Display type
    • LCD
    • Display Format
    • 12-digit
  • Measures
    • Width
    • 100 mm
    • Depth
    • 145 mm
    • Height
    • 33.5 mm
  • Weights
    • Weight
    • 108 g
  • Implementation
    • power supply
    • Solar/battery operation
    • Type of battery
    • AG-13 (LR44)

12-digit mini desktop calculator in an arc design

This 12-digit mini desktop calculator in an attractive arc design looks good in any office. Other features include dual power, an angled display and a stylish dark grey finish.

  • 12-digit mini desktop calculator

  • Professional-looking housing in an arc design

  • Upper and lower housing parts made from recycled Canon copiers

  • Mark up (MU), reverse (RV) and grand total (GT) calculating functions

  • Dual power supply (solar and battery)

  • Large angled display




Manufacturer : CANON
Factory number : 4582B001A
Package weight : 0.142 kg
RoHS : conform
Technical information
  • General
    • Type
    • Desk calculator
    • Colour
    • Black
  • Display
    • Display type
    • LCD
    • Display Format
    • 12-digit
  • Measures
    • Width
    • 100 mm
    • Depth
    • 145 mm
    • Height
    • 33.5 mm
  • Weights
    • Weight
    • 108 g
  • Implementation
    • power supply
    • Solar/battery operation
    • Type of battery
    • AG-13 (LR44)
Datasheet/manual