reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


PGBF 11 :: Cable gland, PG11, 5 - 10 mm

Item-No.: PGBF 11
€0,47
Category of goods: 1 = discountable

PGBF 11

  • Product Description
  • Technical information
  • General
    • Type
    • Cable gland
    • Design
    • Clamping range: 5 - 10 mm
    • Colour
    • Grey RAL 7035
    • Temperatur max.
    • -20 ... +100
    • Technology
    • Integrated strain relieve, easy to assemble
  • Implementation
    • Protection class
    • IP68

Polyamide PG thread cable glands

• Material: polyamide
• Protection rating IP 68
• Colour: light grey, similar to RAL 7035
• Temperature range: -20°C/+100°C
• Larger sealing and termination area, easy to install
• Integrated strain relief



Manufacturer : BOPLA
Factory number : 10000300
Package weight : 0.008 kg
RoHS : conform
Technical information
  • General
    • Type
    • Cable gland
    • Design
    • Clamping range: 5 - 10 mm
    • Colour
    • Grey RAL 7035
    • Temperatur max.
    • -20 ... +100
    • Technology
    • Integrated strain relieve, easy to assemble
  • Implementation
    • Protection class
    • IP68
Datasheet/manual