reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


MBF 16 :: Metric cable gland, 4,5 - 10 mm, M16

Item-No.: MBF 16
€0,32
Category of goods: 1


MBF 16

  • Product Description
  • Technical information
  • General
    • Type
    • Metric cable gland
    • Design
    • Clamping range: 5.0 - 10.0 mm
    • Colour
    • Grey
    • Thread
    • M16

Metric cable gland



Package weight : 0.006 kg
RoHS : conform
Technical information
  • General
    • Type
    • Metric cable gland
    • Design
    • Clamping range: 5.0 - 10.0 mm
    • Colour
    • Grey
    • Thread
    • M16
Datasheet/manual