reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


APPLE MJWT2ZM/A :: Apple USB-C charging cable (2.0 m)


Apple USB-C-Ladekabel (2 m)

  • Product Description
  • Technical information
  • General
    • Type
    • USB C charging cable
    • System requirements
    • USB C port
    • Colour
    • White
  • Specials
    • Specification
    • For MacBook
  • Measures
    • Cable length
    • 2.0 m

The USB-C charging cable is 2 m long and has USB-C connectors at both ends. With the charging cable and the Apple 29-W USB-C power adapter (sold separately) you can conveniently charge a MacBook with USB-C port via a mains socket. It also supports USB 2 for synchronisation and data transfer between USB-C devices.

Included with delivery
USB-C charging cable



Manufacturer : APPLE
Factory number : MJWT2ZM/A
Package weight : 0.072 kg
RoHS : conform
Technical information
  • General
    • Type
    • USB C charging cable
    • System requirements
    • USB C port
    • Colour
    • White
  • Specials
    • Specification
    • For MacBook
  • Measures
    • Cable length
    • 2.0 m
Datasheet/manual