reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


APPLE MJ1L2ZM/A :: USB-C VGA Multi-Port adapter

Item-No.: APPLE MJ1L2ZM/A
€79,00
Category of goods: 0


Apple USB-C-VGA-Multiport-Adapter

  • Product Description
  • Technical information
  • General
    • Type
    • VGA/USB adapter
    • System requirements
    • USB C port
    • Colour
    • White
    • Apple
    • Compatible
    • Technology
    • USB-C > USB-C, VGA
  • Specials
    • Specification
    • For MacBook
  • Interfaces
    • USB
    • USB 3.1, USB-C
    • Connection
    • VGA

With the USB-C VGA Multi-Port adapter, you can connect your MacBook with USB-C connection to a VGA display and at the same time to a standard USB device and a USB-C charging cable.

With the USB-C VGA Multi-Port adapter, you can mirror the display of your MacBook in up to 1080 p HD on your VGA-compatible TV or display. You can also play video content such as movies or home videos. Simply connect the adapter to the USB-C port on your MacBook and then connect a TV or projector using a VGA cable (sold separately).

With the standard USB connection you can connect devices such as a flash drive, your camera or a USB cable and synchronise or charge your iPhone, iPad or iPod. You can also connect a charging cable to the USB-C port on your MacBook.

Included with delivery
  • USB-C VGA Multi-Port adapter


Technical data
  • Connections: USB 3.1, 1st generation, USB-C, VGA


System requirements:
  • Requires a VGA cable (sold separately) for connecting to a TV or a projector.




Manufacturer : APPLE
Factory number : MJ1L2ZM/A
Package weight : 0.07 kg
RoHS : conform
Technical information
  • General
    • Type
    • VGA/USB adapter
    • System requirements
    • USB C port
    • Colour
    • White
    • Apple
    • Compatible
    • Technology
    • USB-C > USB-C, VGA
  • Specials
    • Specification
    • For MacBook
  • Interfaces
    • USB
    • USB 3.1, USB-C
    • Connection
    • VGA
Datasheet/manual