reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


APPLE MB571Z/A :: Apple Mini DisplayPort to Dual-Link DVI adapter

Item-No.: APPLE MB571Z/A
€105,95
Category of goods: 0


Apple Mini-DisplayPort-auf-Dual-Link-DVI-Adapter

  • Product Description
  • Technical information
  • General
    • Type
    • Mini DisplayPort > Dual-Link DVI adapter
  • Specials
    • Specification
    • For MacBook, MacBook Pro and MacBook Air

The new MacBook, MacBook Pro and MacBook Air models are equipped with a Mini DisplayPort which can be used to connect an external display or projector with the help of an adapter. An external display can be used as your main workspace or to extend your desktop, or you can work in "synchronise screens" mode with a projector so you can always see what is being displayed to your audience via the projector.

Use the Mini DisplayPort to Dual-Link DVI adapter to connect your MacBook, MacBook Pro or MacBook Air to a 30" monitor with a DVI connection, such as the 30-inch Apple Cinema HD Display. This gives you the ultimate widescreen desktop with a resolution of 2560 x 1600 pixels.

Compatible only with MacBook, MacBook Pro and MacBook Air with a Mini DisplayPort connection.



Manufacturer : APPLE
Factory number : MB571Z/A
Package weight : 0.319 kg
RoHS : conform
Technical information
  • General
    • Type
    • Mini DisplayPort > Dual-Link DVI adapter
  • Specials
    • Specification
    • For MacBook, MacBook Pro and MacBook Air
Datasheet/manual